
Technical specifications
- Product type
Allen wrench
- Range of use
Electrician
- Spanner size
5.0 mm
- Blade length
150.0 mm
- Length
256 mm
- Handle length
106.0 mm
- Blade type
Round
- Material
Steel
- Material properties
burnished
- DIN standard
DIN 7439
- Weight
67 g
- Downforce
Allen
- Screwdriver features
insulated
- EN standard
EN 60900
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701234 KS Tools 1171636 Electrician Allen wrench Spanner size (metric): 5.0 mm Blade length: 150.0 mm
Conformity certificate
Conformity certificate 2701234 KS Tools 1171636 Electrician Allen wrench Spanner size (metric): 5.0 mm Blade length: 150.0 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 242.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































