• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1172301 117.2301 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 75.0 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

Square, solid, 10 mm (3/8")

Length

75.0 mm

Material

Chromium-vanadium steel

Material properties

alloyed

DIN standard

DIN 7434

DIN 3120

DIN ISO 1174

DIN EN 60900

Weight

85 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205957 KS Tools 1172301 117.2301 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 75.0 mm 1 pc(s)

Description

• According to DIN 7434
• Insulation according to IEC 60900
• Square drive according to DIN 3120 / ISO 1174 with ball locking
• With locking mechanism on the square
• Chromium-vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)