• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1172314 Bit holder 50 mm 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

3/8"

Length

50 mm

Features

Magnetic

DIN standard

DIN EN 60900

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

magnetic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206537 KS Tools 1172314 Bit holder 50 mm 1/4" (6.3 mm)

Description

• Insulation according to IEC 60900
• Square drive as per DIN 3120 / ISO 1174 with ball groove
• With magnet
• For bits to DIN 3126 / C 6.3
• Chromium-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)