• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 122.1202 KS Tools 122.1202 N/A

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø) 15.0 mm

Weight

46 g

Content

1 pc(s)

(Ø)

15.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735906 KS Tools 122.1202 KS Tools 122.1202 N/A

Description

For easy clamping of flexible hose cablesEasy flow regulation, fine flow regulation or complete stopping of the flowThe hose is crimped on a wide surface against the stable steel hook, damaging the hose is avoided in this wayWith pivoting clamping wings made of metalIdeal for maintenance with petrol, oil, water and antifreezeProtects against the ingress of petrol, oil, water and antifreezeIdeal can be used for cars, transporters, open space saloons, commercial vehicles, tractors, Agriculture , construction machinery and industrial applicationsTemperature resistant up to 160 °C.Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)