Material1: Special tool steel STANDARD DIN 3126, ISO 1173 - C 6.3 Weight 20 gFunction attribute 1: For stock screws Total length L in mm: 50.0 mmDrive shape: Outer-hexagon drive Inclusion in inches: 1/4"Height H: 12.0 mmWorking area stock screws: M8
Product type
Hanger bolt wrench
Length
50 mm
Weight
20 g
Material
Special steel
Height
12 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
With outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverFor damage-free screwing in of stock screwsIdeal suitable for screw joints in trade and industrysandblastedSpecial tool steel
This text is machine translated.
Description
With outer hexagon drive according to DIN 3126 / ISO 1173 - E 6.3For manual operation and electric screwdriverFor damage-free screwing in of stock screwsIdeal suitable for screw joints in trade and industrysandblastedSpecial tool steel