• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1450 Master oil pan thread repair kit, 64 piece

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 950 gTotal length L in mm: 235.0 mmPackaging: Plastic case, extra robust Width B 221.0 mmGeneral application area: For oil bowl repair 64 -piece set.Height H: 72.0 mmInsert sizes: Inlay 1/6 drawer
Weight

950 g

Content

1 pc(s)

Length

235 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695964 KS Tools 150.1450 Master oil pan thread repair kit, 64 piece

Description

For solid and quick repair of oil-drain screw threadsThe damaged thread is cut to the next larger size using the tapAlso suitable for aluminum oil bathtubsAllows for repair and prevents the oil pan replacementAlso suitable for oil tubs with recessed drain openingsIn sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.96*

Accessories

(*All information is plus legal VAT)