• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1721 150.1721 Socket bit 30 mm 1/2"

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1/2"

Size

30 mm

Length

50 mm

DIN standard

DIN 3120

DIN ISO 1174

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205975 KS Tools 150.1721 150.1721 Socket bit 30 mm 1/2"

Description

• 12-edges
• To loosen and tighten the flat nut on the wrist
• Center bore allows the pivot to be held back
• Square socket according to DIN 3120 / ISO 1174 or external hexagon drive 30.0 mm
• Very robust design
• Special tool steel

Mercedes W167, W205, W213, W238, W253, W257

This text is machine translated.

Accessories

(*All information is plus legal VAT)