• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1501446 150.1446 Allen Socket bit 17 mm 17 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 52 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 150.1436 DIN 3120, ISO 1174 standard Profil1: Inside 6-edges Square drive in inches: 3/8" Width across mm 17 mmFunction attribute 1: Magnetic Diameter in mm 19.0 mmLength mm 30.0 mm
Product type

Socket bit

Drive

3/8" (10 mm)

Spanner size

17 mm

Size

17 mm

Downforce

Allen

Length

30.0 mm

Max. length

30.0 mm

Material

Chromium-vanadium steel

Material properties

magnetic

DIN standard

DIN 3120

DIN ISO 1174

Width

19.0 mm

Weight

52 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687763 KS Tools 1501446 150.1446 Allen Socket bit 17 mm 17 mm 3/8" (10 mm)

Description

Hexagon socketSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)