• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2837 TORX Allen key T 8

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key

Downforce

TORX

Size

T 8

Length

80 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

7 g

Screwdriver features

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205802 KS Tools 151.2837 TORX Allen key T 8

Description

• Long version
• fully hardened
• Ball head at the long end.
• Ideal suitable for hard to reach screws
• matt chrome-plated
• Special tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)