• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512167 Allen Allen key 7 mm 7 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key

Downforce

Allen

Size

7 mm

Spanner size

7 mm

Length

102 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Screwdriver features

Ball head handle

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206786 KS Tools 1512167 Allen Allen key 7 mm 7 mm

Description

• Short design
DIN ISO 2936
• With ball head at the long end.
• Ideal suitable for hard to reach screws
• fully hardened
• matt chrome-plated
• Special tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)