
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated Weight 100 gFunction attribute 1: Consistently hardened Profil2: Metric Function attribute 2: For hard-to-reach screws T-handle Total length L1 in mm: 205.0 mmPart length L2 in mm: 150 mmWidth across mm 5.0 mmPart length L3 in mm: 15 mm
- Product type
Allen wrench
- Spanner size
5 mm
- Blade length
150 mm
- Length
205 mm
- Blade type
Hexagonal
- Material
Chromium-vanadium steel
- Material properties
tempered
- Weight
100 g
- Downforce
Allen
- Screwdriver features
T-grip
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701736 KS Tools 1518134 Allen wrench Spanner size (metric): 5 mm Blade length: 150 mm
Description
Ball head at the long end.Ideal suitable for difficult to access screwsWith 2-component handlethrough-hardenedTip: burnished.matt chrome platedSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































