• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 158.8056 KS Tools 158.8056 N/A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

45 g

Content

1 pc(s)

Max. length

408.0 mm

Length

408 mm

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738318 KS Tools 158.8056 KS Tools 158.8056 N/A

Description

• Extra long design• With 2-component handle• fully hardened• matt chrome-plated• Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)