• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 15850055 Socket wrench Spanner size (metric): 5.5 mm Blade length: 230 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Weight 80 gProfil2: Metric Handle: Plastic handle Total length L1 in mm: 264.0 mmPart length L2 in mm: 230.0 mmWidth across mm 5.5 mmDiameter D 9.9 mmPart length L3 in mm: 10.0 mmPart length L4 in mm: 95.0 mm
Product type

Socket wrench

Spanner size

5.5 mm

Blade length

230 mm

Length

264 mm

Blade Ø

9.9 mm

Material

Chromium-vanadium steel

Material properties

tempered

Dim

(Ø x L) 9.9 mm x 264 mm

(Ø)

9.9 mm

Weight

80 g

Downforce

Double hex socket traction profile

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701836 KS Tools 15850055 Socket wrench Spanner size (metric): 5.5 mm Blade length: 230 mm

Description

Long styleFlank Traction profileWith 2-component handlethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)