
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Inside 6-edges Weight 23 gFunction attribute 1: 3-way T-handle Total length L1 in mm: 125.0 mmPart length L2 in mm: 65.0 mmWidth across mm 2.0 mm
- Product type
Allen wrench
- Spanner size
2 mm
- Blade length
65.0 mm
- Length
125 mm
- Blade type
Hexagonal
- Material
Chromium-vanadium steel
- Material properties
satin
- Weight
23 g
- Downforce
Allen
- Screwdriver features
T-grip
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701847 KS Tools 1585102 Allen wrench Spanner size (metric): 2 mm Blade length: 65.0 mm
Description
Hexagonal profile at three endsFor hard-to-reach areasmatt satinChrome-plated with burnished tipChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 239.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































