
Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
plus € 19.99
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs incl. % customer discount
...
14-day return policy included
Technical specifications
- Product type
Allen wrench
- Spanner size
14 mm
- Blade length
170.0 mm
- Length
340 mm
- Blade type
Hexagonal
- Material
Chromium-vanadium steel
- Weight
805 g
- Downforce
Allen
- Screwdriver features
T-grip
- Content
1 pc(s)
- UKCA
yes
Variants(All information include VAT, plus shipping costs)
Spanner size
Blade length
KS Tools 1585148 Allen wrench Spanner size (metric): 14 mm Blade length: 170.0 mm

This article
14 mm
170.0 mm
Minimum order quantity: 1
Multiple: 1
€ 23.99*
KS Tools 1585102 Allen wrench Spanner size (metric): 2 mm Blade length: 65.0 mm

2 mm
65.0 mm
Minimum order quantity: 1
Multiple: 1
€ 12.99*
KS Tools 1585104 Allen wrench Spanner size (metric): 4 mm Blade length: 90.0 mm

4 mm
90.0 mm
Minimum order quantity: 1
Multiple: 1
€ 13.99*
KS Tools 15851045 Allen wrench Spanner size (metric): 4.5 mm Blade length: 90.0 mm

4.5 mm
90.0 mm
Minimum order quantity: 1
Multiple: 1
€ 14.99*
KS Tools 1585108 Allen wrench Spanner size (metric): 8 mm Blade length: 125.0 mm

8 mm
125.0 mm
Minimum order quantity: 1
Multiple: 1
€ 16.99*
KS Tools 1585147 Allen wrench Spanner size (metric): 12 mm Blade length: 165 mm

12 mm
165 mm
Minimum order quantity: 1
Multiple: 1
€ 19.99*
KS Tools 158.5103 Allen wrench Spanner size (metric): 3 mm Blade length: 65.0 mm

3 mm
65.0 mm
Minimum order quantity: 1
Multiple: 1
€ 11.99*
KS Tools 1585100 Allen wrench

Minimum order quantity: 1
Multiple: 1
€ 91.99*
KS Tools 15851025 Allen wrench Spanner size (metric): 2.5 mm Blade length: 65.0 mm

2.5 mm
65.0 mm
Minimum order quantity: 1
Multiple: 1
€ 11.99*
KS Tools 1585105 Allen wrench Spanner size (metric): 5 mm Blade length: 90.0 mm

5 mm
90.0 mm
Minimum order quantity: 1
Multiple: 1
€ 14.99*
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701857 KS Tools 1585148 Allen wrench Spanner size (metric): 14 mm Blade length: 170.0 mm
Frequently Bought Together
(*All information is plus legal VAT) This article

€ 23.99*

Conrad Electronic
€ 73.99*
Total price:
€ 250.96*
Frequently Bought Together
(*All information is plus legal VAT) This article

€ 23.99*

Conrad Electronic
€ 73.99*
Total price:
€ 250.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
-50%

KS Tools 150.4490 Mobile workshop hand lamp, bendable, 550 Lumen 2021 Energy Efficiency Class n.rel.
Conrad Electronic
€ 70.20
€ 34.99*
-44%

Conrad Electronic
€ 127.63
€ 71.99*

Conrad Electronic
€ 73.99*
More interesting products
(*All information is plus legal VAT)
€ 7.99*

€ 12.99*

Conrad Electronic
€ 5.99*

€ 12.99*

€ 8.99*

€ 11.99*
-29%

€ 11.99
€ 8.49*




















