• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 159.1248 Torx screwdriver Size (screwdriver) IP 10 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Size

IP 10

Length

205.5 mm

Material

Chromium-vanadium steel

Material properties

tempered

Downforce

TORX

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206323 KS Tools 159.1248 Torx screwdriver Size (screwdriver) IP 10 1 pc(s)

Description

• With 2-component handle
• Optimum power transfer
• Hardened blade
• Chrome-plated with burnished tip
• Blade made of chrome-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)