• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591112 Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN 5265

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Blade width

3.5 mm

Size

3.5 mm

Blade length

100 mm

Length

180 mm

Handle length

80 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 5265

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206596 KS Tools 1591112 Slotted screwdriver Blade width: 3.5 mm Blade length: 100 mm DIN 5265

Description

• DIN 5265
• With 2-component handle
• With drive hexagon
• Optimum power transfer
• Hardened blade
• Chrome-plated with burnished tip
• Blade made of chrome-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)