• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 160.0551 Rubber mat (Ø) 160 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rubber plate 40 for HOFMANN lifting platforms, Ø 160 mm

  • • For HOFMANN lifting platforms
  • • SHA 85° +/- 5
  • • Optimal anti-slip protection
  • • Very robust design
  • • Supplied in pieces
  • • Made from rubber with metal ring
  • This text is machine translated.

Technical specifications

Dim

(Ø) 160 mm

Product type

Rubber mat

Content

1 pc(s)

(Ø)

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387364 KS Tools 160.0551 Rubber mat (Ø) 160 mm

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)