• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1600742 Jack Working height: 17 - 45.9 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Total length L in mm: 600.0 mm
  • Total length L1 in mm: 1300.0 mm
  • Weight 53000 g
  • Stroke height max. mm 459 mm
  • Stroke height min. mm 170 mm
  • Material1 Steel
  • max. Lever load 40/20
  • Part length L2 in mm: 170.0 mm
  • Part length L3 in mm: 169.0 mm
  • Part length L4 in mm: 75.0 mm
  • Part length L5 mm: 45.0 mm
Product type

Jack

Operating height (max.)

45.9 cm

Content

1 pc(s)

Working height (min.)

17 cm

Weight

53 kg

Length

60 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163200 KS Tools 1600742 Jack Working height: 17 - 45.9 cm

Description

• Hydraulic jack for vehicles up to 40 t.
• Large bearing surface for a secure stand
• Short and compact design
• Extremely low weight - Ideal for mobile use
• Overload protection through overload pressure valve
• Maximum lift height is achieved by the two supplied adapters
• Very short and portable design
• Folding handle
• Smooth-running, oil and acid-resistant solid rubber tires
• Can be used in confined spaces
• Ideal suitable for the daily workshop use
• Stable steel construction

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)