• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 201.2320 KS Tools 201.2320 N/A

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

612 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width B 12.0 mmThickness of wire: 0.35 mm.Shape: Smooth Total length L1 in mm: 225.0 mmWeight 90 gHandle 2-component handle Height H: 22.0 mmMaterial 1 : Steel wire Number of series: 2 piecesPart length L2 in mm: 90.0 mm
Dim

(L x W x H) 225 x 12.0 x 22.0 mm

Weight

90 g

Content

1 pc(s)

Max. length

225.0 mm

Width

12.0 mm

Height

22.0 mm

Length

225 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804579 KS Tools 201.2320 KS Tools 201.2320 N/A

Description

2 rows •• With hanging hole• Very small built• For narrow caliper shafts• Powerful trimming• With 2-component handle• To remove stubborn brake dust• For surface processing• Smooth steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)