• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000207-ISO Goniometer Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter D 70.0 mm
  • Function attribute 1: With magnification
  • Total length L in mm: 300.0 mm
  • Weight 600 g
  • Material 1: Stainless steel
  • Material 2: Matt chrome plated
  • Packaging: Plastic case
Product type

Goniometer

Material

Non-corrosive steel

Material properties

rust-proof

Length

300 mm

Weight

600 g

ISO standards

Type

3000207-ISO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3049313 KS Tools 3000207-ISO Goniometer Calibrated to (ISO standards)

Description

Ideal for measuring angles on workpieces, attachments and machines
Can also be used as a ruler, cross-angles and miter angles
With locking screw
Reading with magnifying glass for field of vision over the entire vernier
With fine adjustment by toothed pinion and toothed ring
Numbered dial reading 4 x 90°
Vernier reading 1/12° - 5 angle minutes
Units are engraved
anti-glare matt - matt chrome-plated
Including 3 measurement rails 150 mm, 200 mm and 300 mm
stainless steel
In sturdy plastic case

This text is machine translated.