• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 331.0005 Die holder DIN 225

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Zinc die-cast DIN 225 standard Weight 220 gTotal length L in mm: 280.0 mmHandle: Metal handle Thread nominal dimension: M10 - M11 Withworth 3/8 - 7/16 Size in mm: 30 mm
Product type

Die holder

DIN standard

DIN 225

Material

Zinc die cast

Length

280 mm

Weight

220 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700685 KS Tools 331.0005 Die holder DIN 225

Description

DIN 225The cutting rail is secured by screwsWith steel handlesHousing made of zinc die-cast

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)