• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 332.0001 Die metric M3 x 0.50 Steel 20 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Cobalt-alloy high-performance steel Standard ISO - 6g, DIN EN 22568 Form B Weight 8 gShape: Closed shape B, pre-slotted Application area Material: Steel and non-ferrous metals Diameter D 20.0 mmColour silver Head height (A) 5.0 mmSurface: Bare Cutting direction: Right Cutting material HSS Co. Thread size M3 x 0.50 Thread nominal dimension: M 3.0 Slope in mm 0.5 mmThread type M
Product type

Die

Thread spec

metric

Thread size

M3 x 0.50

Material

Steel

(Ø)

20 mm

Content

1 pc(s)

Weight

8 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702484 KS Tools 332.0001 Die metric M3 x 0.50 Steel 20 mm

Description

DIN EN 22568 SHAPE BTolerance according to ISO - 6gright-handed cuttingGround, pre-slotted designMetric threadBlank surfaceCobalt-alloy high-speed steelIdeal can be used in unalloyed and low-alloyed steels up to 900 N/mm² strength and non-ferrous metals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)