• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 400.0390 KS Tools 400.0390 N/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight

2150 g

Content

1 pc(s)

Product type

Engine adjustment tool set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206794 KS Tools 400.0390 KS Tools 400.0390 N/A

Description

• For professional engine repair
• To block the camshaft and balancer shafts
• For changing the control chain
• Very high fit
• In sturdy steel case

Application areas: Jeep Grand Cherokee with 3.0 CRD / Multijet engines (engine code: EXF VM23D / EXF VM44D)

This text is machine translated.

Scope of delivery

  • 400.0391 - Right-hand camshaft locking tool, 176 mm
  • 400.0392 - camshaft locking tool left, 162 mm
  • 400.0393 - tension lock pin Ø 3.0 mm
  • 400.0394 - Crankshaft adjusting pin with M8x1.25 screw, 2-piece
  • 400.0396 - screw M6x30

Accessories

(*All information is plus legal VAT)