
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Weight 1830 gMaterial1: Special tool steel Variant items : 460.2755 ISO 1174, DIN 3121 standard Profile 1: 8-edge Square drive in inches: 3/4" Depth T in mm: 40 mmFunction attribute 1: Robust Diameter D 104 mmShape: Short Height H: 73 mmWrench size SW in mm 85 mm
- Product type
Axle nut wrench
- Drive
3/4" (20 mm)
- Spanner size
85 mm
- Downforce
Double square socket
- Material
Special steel
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
1830 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2688012 KS Tools 4602770 460.2770 Double square socket Axle nut wrench 85 mm 3/4" (20 mm)
Description
Square socket to DIN 3121 / ISO 11748-edgesHigh form-fittingParticularly robust constructionDesigned for high tightening and loosening torquesFor machine actuationSpecial tool steel
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 416.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































