• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 500.1340 Circlip pliers Suitable for Inner rings 122-300 mm Tip shape (details) Straight

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 2025 gFunction attribute 1: Changeable tips Total length L in mm: 540 mmShape: Straight Material2: Black powder-coated Handle: Metal handle Capacity for shaft diameter (Ø mm): 122-300 mmFuse tongs type J51/J5 Tip diameter D in mm: 3.5 mmTip length S in mm 66.0 mm
Product type

Circlip pliers

Manufacturer part #

500.1340

Suitable for

Inner rings

Suitable for shaft diameters of

122-300 mm

Length

540 mm

Material

Chromium-vanadium steel

DIN standard

DIN 472

Weight

2025 g

Features

exchangeable tip

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699952 KS Tools 500.1340 Circlip pliers Suitable for Inner rings 122-300 mm Tip shape (details) Straight

Description

For inner circlipsReplaceable tipsFor circlips to DIN 472 or DIN 984black powder coatedChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)