
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material1: Blade chromium vanadium with browned tip Profil1: Inside 6-edges Weight 20 gHandle: With quick-turn cap Total length L1 in mm: 145.0 mmPart length L2 in mm: 50.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Roll protection: No. Profile size D in mm: 3.5
- Product type
Allen wrench
- Range of use
Electrical & precision engineering
ESD
- Spanner size
3.5 mm
- Blade length
50.0 mm
- Length
145 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
chrome plated
alloyed
burnished
tempered
- Weight
20 g
- Downforce
Allen
- Screwdriver features
Multi-purpose tool grip
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702611 KS Tools 5007123 Electrical & precision engineering , ESD Allen wrench Spanner size (metric): 3.5 mm Blade length: 50.0
Description
Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 231.26*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































