
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Material1: Blade chromium vanadium with browned tip Profil1: Inside 6-edges Weight 10 gHandle: With quick-turn cap Total length L1 in mm: 145.0 mmPart length L2 in mm: 50.0 mmPart length L3 in mm: 95.0 mmBlade form: Round Roll protection: No. Profile size D in mm: 0.9
- Product type
Allen wrench
- Range of use
ESD
- Spanner size
0.9 mm
- Blade length
50.0 mm
- Length
145 mm
- Handle length
95.0 mm
- Blade type
Round
- Material
Chromium-vanadium steel
- Material properties
tempered
- Weight
10 g
- Downforce
Allen
- Screwdriver features
Multi-purpose tool grip
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702648 KS Tools 5007722 ESD Allen wrench Spanner size (metric): 0.9 mm Blade length: 50.0 mm
Description
Electrostatic protectionWith quick-turn end capErgonomically designed electronics-screwdriver handleWith 2-component handleHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.76*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































