• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5007766 Electrical & precision engineering Slotted screwdriver Blade width: 4 mm Blade length: 150.0 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrical & precision engineering

Blade width

4 mm

Size

4 mm

Blade length

150.0 mm

Length

245.0 mm

Handle length

95.0 mm

Blade type

Round

Blade Ø

4 mm

Material

Chromium-vanadium steel

Material properties

tempered

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206659 KS Tools 5007766 Electrical & precision engineering Slotted screwdriver Blade width: 4 mm Blade length: 150.0 mm

Description

• Safe against electrostatic
• With quick turning end cap
• Ergonomically designed electronics screwdriver handle
• With 2-component handle
• Hardened blade
• Chrome-plated with burnished tip
• Blade made of chrome-vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)