• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.0235 Crowfoot wrench set Spanner size (metric) 6 - 32 mm

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wrench

  • Comprehensive 25-piece complete set covers all common width across flats from 6 mm to 32 mm.
  • Ring side angled at 15° for ergonomic and ankle-careful working.
  • Practical, foldable plastic storage case with lock and carrying handle.
  • Made of extremely resistant chrome-vanadium steel.
  • Elegant, matt satin-finished chrome design for excellent corrosion protection.

Technical specifications

  • Total weight: 6.99 kg
Product type

Crowfoot wrench set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

25 mm

26 mm

27 mm

28 mm

30 mm

32 mm

Show more
Length

680 mm

Material

Chromium-vanadium steel

Material properties

satin

chrome plated

DIN standard

DIN 3113

Width

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852101 KS Tools 512.0235 Crowfoot wrench set Spanner size (metric) 6 - 32 mm

Description

The 25-piece KS Tools COMPETITION ring spanner set is the ideal all-round equipment for any professional workshop. With a continuous assembly of the wrench sizes 6 to 32 mm, the set offers the suitable tool for almost every screw connection. The ring side angled at 15° simplifies the setting at places difficult to access and protects against injury. Supplied in a compact lockable folding holder, all keys are always clearly arranged and are quickly within reach.

This text is machine translated.

Features

  • Slim foot-and-ring profile for working under cramped space conditions High-finish surface in matt chrome-plated design Robust hinged case/storage case with quick-release catch and carrying handle

Scope of delivery

  • 25x Combination wrenches 6, 7, 8, 9, 10. 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32 mm
  • 1x portable full-lid storage case

Accessories

(*All information is plus legal VAT)