• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 512.5195 KS Tools 512.5195 N/A

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KS Tools 512.5195 N/A

  • Powerful & reliable: With a maximum operating pressure of 9 bar, the unit can easily handle demanding tensile and compressive loads.
  • Large working range: A compression stroke of 450 mm offers maximum flexibility for different spring sizes and chassis types.
  • Robust & stable: Thanks to its unladen weight of 67 kg and its solid construction, the device offers maximum stability when working.
  • Compact dimensions: With 1390 x 790 x 500 mm the spring clamp fits optimally in every workshop environment.

Technical specifications

Product type

Compressed air Stand-Spring compressor

Clamping range

450 mm

Dim

(L x W x H) 500 x 790 x 1390 mm

Weight

67

Content

1 pc(s)

Width

790 mm

Height

1390 mm

Length

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852130 KS Tools 512.5195 KS Tools 512.5195 N/A

Description

Ensure maximum efficiency and safety when repairing the chassis. This professional pneumatic spring tensioner is the ideal solution for effortless and safe dismantling and assembly of shock absorber springs

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.