• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.4735F Cordless angle grinder 125 mm incl. spare battery, brushless, incl. charger, incl. case 1200 W 18 V 4

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Set with 18 V angle grinder, 2 rechargeable batteries and charger

  • 1200 W 18 V

Technical specifications

Product type

Cordless angle grinder

Features

incl. spare battery

brushless

incl. charger

incl. case

1200 W

Voltage

18 V

Capacity (mAh, Ah)

4 Ah

Disc diameter

125 mm

No. of power packs included

2

Length

340 mm

Width

100 mm

Height

100 mm

Dim

(L x W x H) 340 x 100 x 100 mm

Weight

5770 g

Idle speed

10000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852168 KS Tools 515.4735F Cordless angle grinder 125 mm incl. spare battery, brushless, incl. charger, incl. case 1200 W 18 V 4

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.