• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5150071 515.0071 Allen Socket bit 22 mm 1/2" 22 mm 1/2"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket bit

Drive

1/2"

Spanner size

22 mm

Ratchet bits (inch)

1/2"

Size

22 mm

Downforce

Allen

Length

28 mm

Max. length

28.0 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3120

DIN ISO 1174

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205663 KS Tools 5150071 515.0071 Allen Socket bit 22 mm 1/2" 22 mm 1/2"

Description

• 6-edges
• Very flat design
• According to DIN 3129 / ISO 2725-2
• Square socket to DIN 3121 / ISO 1174
• Short design
• For machine operation
• phosphated
• Chrome-molybdenum

This text is machine translated.

Accessories

(*All information is plus legal VAT)