• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5151538 515.1538 Bit connector piece Drive (screwdriver) 3/8" (10 mm) 14 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 10 gTotal length L in mm: 14.0 mmDiameter D 2.5 mmWidth B 3.0 mmInclusion in inches: 3/8"For socket heads mm 6-12 mm
Product type

Bit connector piece

Drive

3/8" (10 mm)

Downforce

3/8" (10 mm)

Length

14 mm

Max. length

14.0 mm

Weight

10 g

Width

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697712 KS Tools 5151538 515.1538 Bit connector piece Drive (screwdriver) 3/8" (10 mm) 14 mm 1 pc(s)

Description

For impact screwdrivers and socketsFor security

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)