
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 2820 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1822 Total length L in mm: 120.0 mmISO 1174, DIN 3121 standard Profile 1: 6-edge Square drive in inches: 1" Width across mm 60.0 mmDepth T in mm: 52.0 mmDiameter D1 87.0 mmDiameter D2: 54.0 mm
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
60 mm
- Size
60 mm
- Downforce
Allen
- Length
120 mm
- Max. length
120.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3121
- Weight
2820 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689202 KS Tools 5151860 515.1860 Allen Kraft bit 60 mm 60 mm 1" (25 mm)
Description
6-edgesSquare socket to DIN 3121 / ISO 1174Long styleFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 320.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































