
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 1520 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.1722 Total length L in mm: 75.0 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Profile 1: 6-edge Square drive in inches: 1" Depth T in mm: 30.0 mmDiameter D1 84.0 mmDiameter D2: 62.0 mmWidth across inches: 2.1/4"
- Product type
Kraft bit
- Drive
1" (25 mm)
- Ratchet bits (inch)
2 1/4"
- Downforce
Allen
- Length
75 mm
- Max. length
75.0 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Width
84.0 mm
- Weight
1520 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689241 KS Tools 5151898 515.1898 Allen Kraft bit 2 1/4" 1" (25 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 274.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































