
Total (€ 339.00 / piece)
€ 339.00
incl. VAT
14-day return policy included
Technical specifications
- Weight 3300 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2120 Total length L in mm: 95 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 1.1/2" Width across mm 63.0 mmDepth T in mm: 36 mmDiameter D1 97 mmDiameter D2: 86 mmWidth across inches: 2.1/2"
- Product type
Kraft bit
- Drive
1 1/2"
- Spanner size
63 mm
- Ratchet bits (inch)
2 1/2"
- Downforce
Allen
- Length
95 mm
- Max. length
95 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Width
97 mm
- Weight
3300 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689292 KS Tools 5152140 515.2140 Allen Kraft bit 63 mm 2 1/2" 1 1/2"
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































