
Number
Total (€ 335.00 / piece)
€ 335.00
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Weight 2400 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2120 Total length L in mm: 84 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 1.1/2" Width across mm 45.0 mmDepth T in mm: 23 mmDiameter D1 75 mmDiameter D2: 86 mmSpanner opening in inches: - "
- Product type
Kraft bit
- Drive
1 1/2" (40 mm)
- Spanner size
45 mm
- Downforce
Allen
- Length
84 mm
- Max. length
84 mm
- Material
Cromoly steel
- Material properties
phosphated
- DIN standard
DIN ISO 1174
DIN 3129
DIN ISO 2725-2
DIN 3121
- Weight
2400 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2689396 KS Tools 5152240 515.2240 Allen Kraft bit 45 mm 1 1/2" (40 mm)
Description
6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 561.97*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































