
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting in mm: 9x12
- Width B 26.0 mm
- Function attribute 1: With pin lock
- Weight 35 g
- Height H: 5.5 mm
- Material 1: Chrome-plated
- Profile 1: 6-edge
- Width across mm 11 mm
- Pitch S 17.5 mm
- Variant items : 516.2107
- Spanner size
11 mm
- Downforce
Open ring spanner
- Drive
9 x 12 mm
- Dim
(W x H) 26 mm x 5.5 mm
- Weight
35 g
- Content
1 pc(s)
- Material properties
chrome plated
- Product type
Open-ended spanner socket bit
- Width
26 mm
- Height
5.5 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702701 KS Tools 516.2111 Open-ended spanner socket bit 11 mm
Description
With pin fuseChrome-plated
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































