• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.2112 Open-ended spanner socket bit 12 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting in mm: 9x12
  • Width B 30.0 mm
  • Function attribute 1: With pin lock
  • Weight 35 g
  • Height H: 7.0 mm
  • Material 1: Chrome-plated
  • Profile 1: 6-edge
  • Width across mm 12 mm
  • Pitch S 17.5 mm
  • Variant items : 516.2107
Spanner size

12 mm

Downforce

Allen

Drive

Hex

Size

12 mm

Dim

(W x H) 30 mm x 7 mm

Weight

35 g

Content

1 pc(s)

Material properties

chrome plated

Product type

Open-ended spanner socket bit

Width

30 mm

Height

7 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702702 KS Tools 516.2112 Open-ended spanner socket bit 12 mm

Description

With pin fuseChrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)