• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 516.3008 TX socket bit

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting in mm: 9x12
  • Width B 14.2 mm
  • Function attribute 1: With pin lock
  • Weight 45 g
  • Height H: 8.0 mm
  • Material 1: Chrome-plated
  • Profil1: E-TORX®
  • Spanner opening E 8
  • Pitch S 17.5 mm
  • Variant items : 516.3006
Downforce

Star E profile

Size

E 8

Dim

(W x H) 14.2 mm x 8 mm

Weight

45 g

Content

1 pc(s)

Material properties

chrome plated

Product type

TX socket bit

Width

14.2 mm

Height

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702779 KS Tools 516.3008 TX socket bit

Description

With pin fuseChrome-plated

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.17€ 171.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)