• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0123 5170123 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1600 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated ISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil2: Metric Fork position: 15° fork position Wrench shape: Offset ring 15° 11 -piece set.Packing: Cardboard Max. Width 32 mmMin Width 6 mm
Product type

Double-ended open ring spanner set

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

22 mm

21 mm

23 mm

24 mm

27 mm

30 mm

32 mm

Show more
Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686836 KS Tools 517.0123 5170123 Double-ended open ring spanner set Spanner size (metric) 6 - 32 mm

Description

DIN 3110 / ISO 1085 / ISO 10102 / ISO 3318Jaw setting 15 ° angledGround headsmatt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)