• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0155 5170155 Impact open ring spanner Spanner size (metric) 55 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 133 standard Weight 2305 gTotal length L in mm: 310.0 mmProfil2: Metric Width across mm 55 mmKey form: Opening 15° offset Width B 117.0 mmHead height (A) 23.6 mm
Product type

Impact open ring spanner

Spanner size

55 mm

Length

310 mm

Material

Cromoly steel

Width

117 mm

DIN standard

DIN 133

Weight

2305 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696247 KS Tools 517.0155 5170155 Impact open ring spanner Spanner size (metric) 55 mm

Description

DIN 133Jaw setting 15 ° angledWith hammer edgeFor particularly heavy installationphosphatedChrome Vanadium

This text is machine translated.

What kind of Single Open-End Spanners are you looking for?

More interesting products

(*All information is plus legal VAT)