• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0714 5170714 Double-ended open ring spanner Spanner size (metric) 20 - 22 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Outer dimension B1 : 45.5 mmOuter dimension B2 49.5 mmFork position : 15° fork position Total length L in mm: 236.0 mmWeight 230 gHead height (A) 7.0 mmMaterial 1 : Finest chromium-vanadium steel, matt chrome-plated ISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil1: Flank traction Profil2: Metric Width across mm : 20x22 mmVariant items : 517.0701
Product type

Double-ended open ring spanner

Spanner size

20 mm

22 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804528 KS Tools 517.0714 5170714 Double-ended open ring spanner Spanner size (metric) 20 - 22 mm

Description

• DIN 3110 / ISO 1085 / ISO 10102 / ISO 3318• Jaw setting 15° angled• Ground heads• matt satin• Chromium-vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)