• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0764 5170764 Double-ended open ring spanner Spanner size (metric) 24 - 30 mm

EAN:
Part number:
Item no:
1/6
Dispatches on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 395 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0701 Total length L in mm: 280 mmISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil1: Flank traction Width across flats in mm: 24x30 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 52.5 mmOuter dimension B2 64.8 mmHead height (A) 8.1 mm
Product type

Double-ended open ring spanner

Spanner size

24 mm

30 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686859 KS Tools 517.0764 5170764 Double-ended open ring spanner Spanner size (metric) 24 - 30 mm

Description

DIN 3110 / ISO 1085 / ISO 10102 / ISO 3318Jaw setting 15 ° angledGround headsmatt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)