• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0786 5170786 Double-ended open ring spanner Spanner size (inches) 5/8" - 9/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 103 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0781 Total length L in mm: 190 mmISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 32.5 mmOuter dimension B2 34.9 mmHead height (A) 5.7 mmWidth across flats 9/16 x 5/8"
Product type

Double-ended open ring spanner

Size

9/16"

5/8"

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686874 KS Tools 517.0786 5170786 Double-ended open ring spanner Spanner size (inches) 5/8" - 9/16"

Description

DIN 3110 / ISO 1085 / ISO 10102 / ISO 3318Jaw setting 15 ° angledGround headsmatt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)