• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0787 5170787 Double-ended open ring spanner Spanner size (inches) 11/16" - 19/32"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 132 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0781 Total length L in mm: 204 mmISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 36.1 mmOuter dimension B2 39.2 mmHead height (A) 5.9 mmSpanner size 19/32x11/16"
Product type

Double-ended open ring spanner

Size

19/32"

11/16"

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686875 KS Tools 517.0787 5170787 Double-ended open ring spanner Spanner size (inches) 11/16" - 19/32"

Description

DIN 3110 / ISO 1085 / ISO 10102 / ISO 3318Jaw setting 15 ° angledGround headsmatt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)