• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.0793 5170793 Double-ended open ring spanner Spanner size (inches) 3/4" - 7/8"

EAN:
Part number:
Item no:
1/2
Dispatches on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 230 gMaterial 1: Finest chromium-vanadium steel, matt chrome-plated Variant items : 517.0781 Total length L in mm: 236 mmISO 3318, DIN 3110, ISO 1085, ISO 10102 Profil1: Flank traction Profil2: Inches Fork position: 15° fork position Outer dimension B1: 44.9 mmOuter dimension B2 48.8 mmHead height (A) 6.8 mmSpanner size 3/4x7/8"
Product type

Double-ended open ring spanner

Size

3/4"

7/8"

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686880 KS Tools 517.0793 5170793 Double-ended open ring spanner Spanner size (inches) 3/4" - 7/8"

Description

DIN 3110 / ISO 1085 / ISO 10102 / ISO 3318Jaw setting 15 ° angledGround headsmatt satinChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)