• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1328 C spanner Spanner size (metric) 10 - 50 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Standard DIN 1810 shape B Weight 380 gTotal length L in mm: 210.0 mmWidth across mm 10-50 mmDepth T in mm: 2.5 mmGeneral application area: For cross-hole nuts Head height (A) 8.3 mmPin diameter B in mm:2.6 mm
Product type

C spanner

Spanner size

10 mm

50 mm

Length

210 mm

Material

Chromium-vanadium steel

Weight

380 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702808 KS Tools 517.1328 C spanner Spanner size (metric) 10 - 50 mm

Description

In accordance with DIN 1810 shape BWith jointWith hanging holeFor Phillips nutscontinuously adjustablematt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)