• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.1555 Double-ended box wrench Spanner size (metric) 6 - 19 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended box wrench

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Show more
Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206428 KS Tools 517.1555 Double-ended box wrench Spanner size (metric) 6 - 19 mm

Description

• To loosen and remove seized nuts and screws with damaged or turned up to 85% round heads
• Also suitable for intact screw connections
• DIN 838 / ISO 1085 / ISO 10104 / ISO 3318
• Rings 45 ° angled
• matt satin
• Chromium-vanadium

This text is machine translated.

Scope of delivery

  • 517.1556 - RESCUPowerdouble ring spanner angled 6x7 mm
  • 517.1557 - RESCUPowerdouble ring spanner angled 8x9 mm
  • 517.1558 - RESCUPowerdouble ring spanner angled 10x11 mm
  • 517.1559 - RESCUPowerdouble ring spanner angled 12x13 mm
  • 517.1561 - RESCUPowerdouble ring spanner offset 14x15 mm
  • 517.1562 - RESCUPowerdouble ring spanner angled 16x17 mm
  • 517.1563 - RESCUPowerdouble ring spanner angled 18x19 mm

What kind of Box Wrenches are you looking for?